Part Details for RJC097P-501K by Tocos America Inc
Overview of RJC097P-501K by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008PS-501KLC | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
1008PS-501KLB | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS | |
1008PS-501KL | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS |
Price & Stock for RJC097P-501K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POTENTIOMETER, CERMET, 0.75W, 500OHM, 300V, 10% +/-TOL, -100,100PPM/CEL, 7519 | 200 |
|
$0.8775 / $1.6250 | Buy Now |