Part Details for RJC097P-B201 by Tocos America Inc
Overview of RJC097P-B201 by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PWB2010LC | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, ROHS COMPLIANT | |
TTWB2010 | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max, 1:1 | |
WB2010-1-SM | Coilcraft Inc | RF Transformer, 0.04MHz Min, 175MHz Max, 1:1, |
Price & Stock for RJC097P-B201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJC097P-B201
|
TME | Potentiometer: mounting, multiturn, 200Ω, 750mW, ±20%, linear Min Qty: 1000 | 0 |
|
$1.3400 | RFQ |