Part Details for RJC097P-B504 by Tocos America Inc
Overview of RJC097P-B504 by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJC097P-B504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJC097P-B504
|
TME | Potentiometer: mounting, multiturn, 500kΩ, 750mW, ±20%, linear Min Qty: 1000 | 0 |
|
$1.1900 | RFQ |