Part Details for RJE01-662-02 by Amphenol Corporation
Overview of RJE01-662-02 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for RJE01-662-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE0166202
|
Avnet Americas | Modem Jack, 6p/6c2 Ports - Trays (Alt: RJE0166202) RoHS: Compliant Min Qty: 448 Package Multiple: 448 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.6877 / $2.0876 | Buy Now |
DISTI #
523-RJE01-662-02
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant | 1584 |
|
$1.9400 / $2.8900 | Buy Now |
DISTI #
RJE0166202
|
TTI | Modular Connectors / Ethernet Connectors RJ11 MODULAR JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 485 In Stock |
|
$1.8400 / $2.3800 | Buy Now |
DISTI #
RJE01-662-02
|
Avnet Abacus | Modem Jack, 6p/6c2 Ports (Alt: RJE01-662-02) RoHS: Compliant Min Qty: 448 Package Multiple: 448 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJE01-662-02
RJE01-662-02 CAD Models
RJE01-662-02 Part Data Attributes
|
RJE01-662-02
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE01-662-02
Amphenol Corporation
Telecom and Datacom Connector, 12 Contact(s), Female, Right Angle, Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |