Part Details for RJE03-166-0120 by Amphenol Corporation
Overview of RJE03-166-0120 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE031880120 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, With Panel Stop. | |
RJE031880120H | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Low Profile, Single Port, No Shield, No Panel Stops | |
RJE031660120 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Without Shield, With Panel Stop. |
Part Details for RJE03-166-0120
RJE03-166-0120 CAD Models
RJE03-166-0120 Part Data Attributes
|
RJE03-166-0120
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE03-166-0120
Amphenol Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |