Part Details for RJE03-188-0410 by Amphenol Corporation
Overview of RJE03-188-0410 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE031660410H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Without Shield, Without Panel Stop, High Temperature. | |
RJE031660410 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, Without Shield, Without Panel Stop. | |
RJE031880410H | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Without Shield, Without Panel Stop, High Temperature. |
Price & Stock for RJE03-188-0410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE031880410
|
Avnet Americas | RJE03, 1 port, Au 50 µ", shielded No, Tray, Termination THT - Trays (Alt: RJE031880410) RoHS: Compliant Min Qty: 2160 Package Multiple: 1080 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-RJE031880410
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P Modular Jack No Shield/Flange/Key RoHS: Compliant | 0 |
|
$0.6130 / $0.6370 | Order Now |
DISTI #
RJE03-188-0410
|
Avnet Abacus | (Alt: RJE03-188-0410) RoHS: Compliant Min Qty: 2160 Package Multiple: 1080 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJE03-188-0410
RJE03-188-0410 CAD Models
RJE03-188-0410 Part Data Attributes
|
RJE03-188-0410
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE03-188-0410
Amphenol Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |