-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3716
|
Newark | Connector, Rj50, Jack, 10P10C, Th, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Amphenol Communications Solutions RJE051AA1310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$2.0300 / $2.9700 | Buy Now |
DISTI #
39M0891
|
Newark | Cat3 Rj50 Modular Jack, 10 Position, 1 Port, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:Cat3, Ip Rating:-, Shielding:Shielded, Gender:Jack Rohs Compliant: Yes |Amphenol Communications Solutions RJE051AA1310 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
40AJ8052
|
Newark | 10P10C, Low Profile, Shielded |Amphenol Communications Solutions RJE051AA1310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.8700 | Buy Now |
DISTI #
2266-RJE051AA1310-ND
|
DigiKey | CONN MOD JACK 10P10C R/A SHLD Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
46794 In Stock |
|
$1.4000 / $1.5100 | Buy Now |
DISTI #
RJE051AA1310-ND
|
DigiKey | CONN MOD JACK 10P10C R/A SHLD Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4047 / $2.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port RoHS: Compliant |
46794 Partner Stock |
|
$1.3300 / $1.7200 | Buy Now |
|
Master Electronics | Conn Modular Jack F 10 POS 2.54mm Solder RA Thru-Hole 10 Terminal 1 Port RoHS: Compliant |
46794 Partner Stock |
|
$1.3300 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy