Part Details for RJE1R288226451 by Amphenol Corporation
Overview of RJE1R288226451 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RJE1R288226451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE1R288226451
|
Avnet Americas | RJ45 Connector with LED Receptacle 16 Position 2x1 Port Right Angle Through Hole - Trays (Alt: RJE1R288226451) Min Qty: 504 Package Multiple: 504 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-RJE1R288226451
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C, Cat5e, Stacked, Shield, With LEDs | 0 |
|
$7.7300 / $7.8500 | Order Now |
Part Details for RJE1R288226451
RJE1R288226451 CAD Models
RJE1R288226451 Part Data Attributes
|
RJE1R288226451
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE1R288226451
Amphenol Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | TIN | |
JESD-609 Code | e3 |