Part Details for RJE1R288335413 by Amphenol Corporation
Overview of RJE1R288335413 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJE1R288335413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE1R288335413
|
Avnet Americas | RJ45 Connector with LED Receptacle 16 Position 2x1 Port Right Angle Through Hole - Trays (Alt: RJE1R288335413) Min Qty: 504 Package Multiple: 504 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.6457 / $9.4483 | Buy Now |
DISTI #
523-RJE1R288335413
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Cat6 2x1 Stacked With Shield with LED RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
RJE1R288335413
|
TTI | Modular Connectors / Ethernet Connectors Cat6 2x1 Stacked With Shield with LED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 776 In Stock |
|
$9.7300 / $11.7100 | Buy Now |
DISTI #
RJE1R288335413
|
Avnet Americas | RJ45 Connector with LED Receptacle 16 Position 2x1 Port Right Angle Through Hole - Trays (Alt: RJE1R288335413) Min Qty: 504 Package Multiple: 504 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.6457 / $9.4483 | Buy Now |
DISTI #
RJE1R288335413
|
Avnet Abacus | RJ45 Connector with LED Receptacle 16 Position 2x1 Port Right Angle Through Hole (Alt: RJE1R288335413) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 2 Weeks, 4 Days | Abacus - 504 |
|
Buy Now | |
|
New Advantage Corporation | 8P8C, Cat6, Stacked, Shield, With LEDs RoHS: Compliant Min Qty: 1 Package Multiple: 504 | 504 |
|
$11.0900 | Buy Now |