Part Details for RJE3A18864A1 by Amphenol Corporation
Overview of RJE3A18864A1 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJE3A18864A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE3A18864A1
|
Avnet Americas | Connector RJ45 Receptacle 8 Position 1.02mm Solder Right Angle Surface Mount 12 Terminal 1 Port T/R - Tape and Reel (Alt: RJE3A18864A1) Min Qty: 700 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.4477 / $3.0248 | Buy Now |
DISTI #
523-RJE3A18864A1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant | 418 |
|
$2.5800 / $5.0100 | Buy Now |
DISTI #
RJE3A-188-64A1
|
TTI | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 140 Package Multiple: 140 Container: Reel |
Americas - 700 In Stock |
|
$2.4700 / $3.8700 | Buy Now |
DISTI #
RJE3A18864A1
|
Avnet Americas | Connector RJ45 Receptacle 8 Position 1.02mm Solder Right Angle Surface Mount 12 Terminal 1 Port T/R - Tape and Reel (Alt: RJE3A18864A1) Min Qty: 700 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.4477 / $3.0248 | Buy Now |