Part Details for RJE3A2880402N by Amphenol Communications Solutions
Overview of RJE3A2880402N by Amphenol Communications Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJE3A2880402N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1848
|
Newark | Mod Conn, R/A Rj45 Jack, 8P8C, 1X2 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE3A2880402N RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5400 / $2.9100 | Buy Now |
DISTI #
89AK1849
|
Newark | Mod Conn, R/A Rj45 Jack, 8P8C, 1X2 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE3A2880402N RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5400 / $2.9100 | Buy Now |
DISTI #
664-RJE3A2880402NCT-ND
|
DigiKey | MODULAR JACK - 2P 8P8C, RA, CAT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.9342 / $3.7200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8800 / $2.3400 | Buy Now |