There are no models available for this part yet.
Overview of RJE3A2881102N by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RJE3A2881102N by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK1850
|
Newark | Mod Conn, R/A Rj45 Jack, 8P8C/1 X 2 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE3A2881102N RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7400 / $3.1400 | Buy Now | |
DISTI #
89AK1851
|
Newark | Mod Conn, R/A Rj45 Jack, 8P8C/1 X 2 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE3A2881102N RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7400 / $3.1400 | Buy Now | |
DISTI #
664-RJE3A2881102NCT-ND
|
DigiKey | MODULAR JACK - 2P 8P8C, RA, CAT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
398 In Stock |
|
$2.1729 / $4.0200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.0500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0300 / $2.5300 | Buy Now |
CAD Models for RJE3A2881102N by Amphenol Communications Solutions
Part Data Attributes for RJE3A2881102N by Amphenol Communications Solutions
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Communications Solutions
|