There are no models available for this part yet.
Overview of RJE3A2886402N by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RJE3A2886402N by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM9687
|
Newark | Mod Conn, R/A Rj45 Jack, 8P8C, 1X2 Port Rohs Compliant: Yes |Amphenol Communications Solutions RJE3A2886402N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$3.7000 / $4.4100 | Buy Now | |
DISTI #
89AK1857
|
Newark | Mod Conn, R/A Rj45 Jack, 8P8C, 1X2 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE3A2886402N RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8900 / $3.3100 | Buy Now | |
DISTI #
89AK1856
|
Newark | Mod Conn, R/A Rj45 Jack, 8P8C, 1X2 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJE3A2886402N RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8900 / $3.3100 | Buy Now | |
DISTI #
664-RJE3A2886402NCT-ND
|
DigiKey | MODULAR JACK - 2P 8P8C, RA, CAT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$2.2901 / $4.2400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 400 Package Multiple: 100 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$2.1600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $2.6700 | Buy Now |