Part Details for RJE591885441 by Amphenol Corporation
Overview of RJE591885441 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJE591885441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE591885441
|
Avnet Americas | Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port - Trays (Alt: RJE591885441) RoHS: Not Compliant Min Qty: 550 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.9613 / $3.6595 | Buy Now |
DISTI #
523-RJE591885441
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45, CAT6 Standard, LEDs RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
RJE59-188-5441
|
TTI | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 550 In Stock |
|
$4.9800 | Buy Now |
DISTI #
RJE591885441
|
Avnet Americas | Conn Modular Jack F 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port - Trays (Alt: RJE591885441) RoHS: Not Compliant Min Qty: 550 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.9613 / $3.6595 | Buy Now |