Part Details for RJE722886412 by Amphenol Corporation
Overview of RJE722886412 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJE722886412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE722886412
|
Avnet Americas | Connector RJ45 Receptacle 16 Position 1.02mm Solder Right Angle Through Hole 24 Terminal 2 Port Tray - Trays (Alt: RJE722886412) Min Qty: 880 Package Multiple: 880 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.2927 / $5.3048 | Buy Now |
DISTI #
65AJ9887
|
Avnet Americas | Connector RJ45 Receptacle 16 Position 1.02mm Solder Right Angle Through Hole 24 Terminal 2 Port Tray - Bulk (Alt: 65AJ9887) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 430 Partner Stock |
|
$7.0600 / $8.3200 | Buy Now |
DISTI #
523-RJE722886412
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant | 425 |
|
$4.9300 / $8.1800 | Buy Now |
DISTI #
RJE72-288-6412
|
TTI | Modular Connectors / Ethernet Connectors MODULAR JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 440 In Stock |
|
$5.8100 / $8.1000 | Buy Now |
DISTI #
RJE722886412
|
Avnet Abacus | Connector RJ45 Receptacle 16 Position 1.02mm Solder Right Angle Through Hole 24 Terminal 2 Port Tray (Alt: RJE722886412) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |