Part Details for RJE73-188-00111 by Amphenol Corporation
Overview of RJE73-188-00111 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7318800111 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE7318800160 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE73188001G0 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for RJE73-188-00111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE7318800111
|
Avnet Americas | Modular Jack, 8pos., 8 contacts, shielded - Tape and Reel (Alt: RJE7318800111) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Container: Reel | 0 |
|
RFQ |
Part Details for RJE73-188-00111
RJE73-188-00111 CAD Models
RJE73-188-00111 Part Data Attributes
|
RJE73-188-00111
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE73-188-00111
Amphenol Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |