Part Details for RJE73-188-00400 by Amphenol Corporation
Overview of RJE73-188-00400 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
RJE7318800400 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Low Profile, Shield With No EMI Tabs, Without LEDs | |
RJE7318800160 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for RJE73-188-00400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE73-188-00400
|
Avnet Abacus | BENRJE7318800400 - Tape and Reel (Alt: RJE73-188-00400) RoHS: Compliant Min Qty: 1260 Package Multiple: 180 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RJE73-188-00400
RJE73-188-00400 CAD Models
RJE73-188-00400 Part Data Attributes
|
RJE73-188-00400
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE73-188-00400
Amphenol Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |