Part Details for RJE73-188-00401 by Amphenol Corporation
Overview of RJE73-188-00401 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7318800401 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Single Port, Low Profile, Shield With EMI Tabs, Without LEDs | |
RJE7318800160 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE73188001G0 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. |
Price & Stock for RJE73-188-00401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE7318800401
|
Avnet Americas | Rj45 Low Profile Without Leds - Tape and Reel (Alt: RJE7318800401) RoHS: Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
RJE73-188-00401
|
Avnet Abacus | Rj45 Low Profile Without Leds - Tape and Reel (Alt: RJE73-188-00401) RoHS: Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RJE73-188-00401
RJE73-188-00401 CAD Models
RJE73-188-00401 Part Data Attributes
|
RJE73-188-00401
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJE73-188-00401
Amphenol Corporation
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |