Part Details for RJE741882110A by Amphenol Corporation
Overview of RJE741882110A by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJE741882110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJE741882110A
|
Avnet Americas | Connector Modular Jack CAT 6A 8 Position 1.27mm Solder Straight Through Hole 8 Terminal 1 Port Tray - Trays (Alt: RJE741882110A) Min Qty: 960 Package Multiple: 960 Container: Tray | 0 |
|
RFQ | |
DISTI #
523-RJE741882110A
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C, Vertical, THR, Shield, Single Port | 0 |
|
$1.7400 / $2.0000 | Order Now |