Part Details for RJE7G588144112 by Amphenol Communications Solutions
Overview of RJE7G588144112 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJE7G588144112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1897
|
Newark | Combo-Stacked Mod Jack, 3Xrj45+Usb A & C, Modular Connector Type:Rj45 Jack With Usb A + Usb C, Port Configuration:1 X 3 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Shielding:Shielded Rohs Compliant: Yes |Amphenol Communications Solutions RJE7G588144112 Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8900 | Buy Now |
DISTI #
664-RJE7G588144112-ND
|
DigiKey | 2X RJ45 8P8C, PLATING GOLD 50U'' Min Qty: 1 Lead time: 10 Weeks Container: Tray |
525 In Stock |
|
$11.2384 / $17.2300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 525 Package Multiple: 175 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$10.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0800 / $27.4600 | Buy Now |