Part Details for RJF2SA1B by Amphenol Corporation
Overview of RJF2SA1B by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJF2SA1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJF2SA1B
|
Avnet Americas | In-Line Adapter, RJ45, RJ45, Adapter, In-Line, RJF Series, Jack, 8 Positions - Bulk (Alt: RJF2SA1B) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8750 / $70.6800 | Buy Now |
DISTI #
523-RJF2SA1B
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 Sq Flange Recpt Transversal Seal Bl | 126 |
|
$62.0200 / $71.3600 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
DISTI #
RJF2SA1B
|
TTI | Modular Connectors / Ethernet Connectors RJ45 Sq Flange Recpt Transversal Seal Bl Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 61 In Stock |
|
$56.5700 / $70.3900 | Buy Now |
DISTI #
RJF2SA1B
|
Avnet Abacus | In-Line Adapter, RJ45, RJ45, Adapter, In-Line, RJF Series, Jack, 8 Positions (Alt: RJF2SA1B) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJF2SA1B
RJF2SA1B CAD Models
RJF2SA1B Part Data Attributes
|
RJF2SA1B
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJF2SA1B
Amphenol Corporation
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARISED, STANDARD: MIL-DTL-26482 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL; UL | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |