Part Details for RJF2SA2G10100BTX by Amphenol Corporation
Overview of RJF2SA2G10100BTX by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJF2SA2G10100BTX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJF2SA2G10100BTX
|
Avnet Americas | Cable Assembly Cord Set 1m 8 POS RJ-45 to 8 POS RJ-45 RCP-PL - Bulk (Alt: RJF2SA2G10100BTX) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$60.4875 / $107.2290 | Buy Now |
DISTI #
523-RJF2SA2G10100BTX
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45 Sq Flange Recpt Sealed 1.0M Olive RoHS: Not Compliant | 0 |
|
$96.1900 / $99.6500 | Order Now |
Part Details for RJF2SA2G10100BTX
RJF2SA2G10100BTX CAD Models
RJF2SA2G10100BTX Part Data Attributes:
|
RJF2SA2G10100BTX
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJF2SA2G10100BTX
Amphenol Corporation
Rectangular Connector, Female, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY |