Part Details for RJF67SA1B by Amphenol PCD
Overview of RJF67SA1B by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJF67SA1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3872
|
Newark | Sealed Enet Adapter, Rj45, Jack, Cat5E/6, In Line Connector A:Rj45, Convert From Gender:Jack, Convert From Positions:8Positions, In Line Connector B:Rj45, Convert To Gender:Jack, Convert To Positions:8Positions, Product Range:- Rohs Compliant: Yes |Amphenol Pcd RJF67SA1B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.5100 / $110.1500 | Buy Now |
DISTI #
70436277
|
RS | RJF Field Cat6 Threaded Transversally Sealed Coding A Jam Nut Recept Black | Amphenol Pcd RJF67SA1B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$114.8500 | RFQ |
DISTI #
PCDRJF67SA1B
|
Heilind Electronics | RJF CAT6 TRANS SEALED CODE A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDRJF67SA1B
|
Interstate Connecting Components | RJF CAT6 TRANS SEALED CODE A | 0 |
|
Buy Now | |
|
CDM Electronics | RJF FIELD CAT6 THREAD JAM NUT REC BLK Package Multiple: 1 | 0 |
|
RFQ |