Part Details for RJF7HA1B by Amphenol Corporation
Overview of RJF7HA1B by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJF7HA1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJF7HA1B
|
Avnet Americas | RJ FIELD HERMETICLY SEALED JAM NUT RECEPT CODING A RJ45 BLK - Bulk (Alt: RJF7HA1B) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$105.4390 | Buy Now |
DISTI #
523-RJF7HA1B
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJFieldHermSelJamNut RcptCodeARJ45blk | 2 |
|
$76.1800 / $122.8300 | Buy Now |
DISTI #
RJF7HA1B
|
TTI | Modular Connectors / Ethernet Connectors RJFieldHermSelJamNut RcptCodeARJ45blk Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$73.9400 / $94.7800 | Buy Now |
Part Details for RJF7HA1B
RJF7HA1B CAD Models
RJF7HA1B Part Data Attributes
|
RJF7HA1B
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJF7HA1B
Amphenol Corporation
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARISED, STANDARD: MIL-DTL-26482 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL; UL | |
Shell Material | ALUMINUM ALLOY | |
Straight Connection | YES |