Part Details for RJFTV21RAN by Amphenol Corporation
Overview of RJFTV21RAN by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFTV21RAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJFTV21RAN
|
Avnet Americas | RJF TV FIELD THREADED SQUARE FLANGE RECEPT R/A RJ45 NICKEL - Bulk (Alt: RJFTV21RAN) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$53.8466 | Buy Now |
DISTI #
523-RJFTV21RAN
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Threaded Sq Flange Recpt R/A RJ45 Nic RoHS: Compliant | 10 |
|
$62.3900 / $77.4200 | Buy Now |
DISTI #
RJFTV21RAN
|
TTI | Modular Connectors / Ethernet Connectors Threaded Sq Flange Recpt R/A RJ45 Nic Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$42.6500 / $70.3200 | Buy Now |
DISTI #
RJFTV21RAN
|
Avnet Abacus | RJF TV FIELD THREADED SQUARE FLANGE RECEPT R/A RJ45 NICKEL (Alt: RJFTV21RAN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJFTV21RAN
RJFTV21RAN CAD Models
RJFTV21RAN Part Data Attributes
|
RJFTV21RAN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJFTV21RAN
Amphenol Corporation
Rectangular Connector, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |