Part Details for RJFTV2PE1G by Amphenol Corporation
Overview of RJFTV2PE1G by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJFTV2PE1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJFTV2PE1G
|
Avnet Americas | Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: RJFTV2PE1G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0750 / $102.9045 | Buy Now |
DISTI #
39M5593
|
Avnet Americas | Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e - Bulk (Alt: 39M5593) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk | 15 Partner Stock |
|
$90.7500 / $109.9200 | Buy Now |
DISTI #
523-RJFTV2PE1G
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJF TV PM RECPT PLASTIC GLAND OLIVE RoHS: Not Compliant | 0 |
|
$90.8700 / $104.2800 | Order Now |
DISTI #
RJFTV2PE1G
|
Avnet Abacus | Conn RJ-45 RCP 8 POS ST Panel Mount 8 Terminal 1 Port Cat 5e (Alt: RJFTV2PE1G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJFTV2PE1G
RJFTV2PE1G CAD Models
RJFTV2PE1G Part Data Attributes
|
RJFTV2PE1G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJFTV2PE1G
Amphenol Corporation
Rectangular Connector, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
Alternate Parts for RJFTV2PE1G
This table gives cross-reference parts and alternative options found for RJFTV2PE1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJFTV2PE1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJFTV7PE1N | Rectangular Connector Adapter | Amphenol Corporation | RJFTV2PE1G vs RJFTV7PE1N |