-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJFTV7SA1G
|
Avnet Americas | In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, RJF TV, Jack, 8 Ways - Bulk (Alt: RJFTV7SA1G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3750 / $119.3810 | Buy Now |
DISTI #
54H4424
|
Avnet Americas | In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, RJF TV, Jack, 8 Ways - Bulk (Alt: 54H4424) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$94.5800 / $109.2100 | Buy Now |
DISTI #
523-RJFTV7SA1G
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ SEALED JAM NUT R RJ45 CODE A OLIVE RoHS: Not Compliant | 134 |
|
$104.3600 / $122.3700 | Buy Now |
DISTI #
RJFTV7PE1N
|
TTI | Modular Connectors / Ethernet Connectors RJFTV JAM NUT RECPT PLASTIC GLAND NICKL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$118.3700 | Buy Now |
DISTI #
RJFTV7SA1G
|
TTI | Modular Connectors / Ethernet Connectors RJ SEALED JAM NUT R RJ45 CODE A OLIVE Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$90.0400 / $119.4900 | Buy Now |
DISTI #
RJFTV7SA1G
|
Avnet Americas | In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, RJF TV, Jack, 8 Ways - Bulk (Alt: RJFTV7SA1G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3750 / $119.3810 | Buy Now |
DISTI #
54H4424
|
Avnet Americas | In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, RJF TV, Jack, 8 Ways - Bulk (Alt: 54H4424) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$94.5800 / $109.2100 | Buy Now |
DISTI #
RJFTV7SA1G
|
Avnet Americas | In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, RJF TV, Jack, 8 Ways - Bulk (Alt: RJFTV7SA1G) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$67.3750 / $119.3810 | Buy Now |
DISTI #
54H4424
|
Avnet Americas | In-Line Adapter, RJ45, RJ45, Adaptor, In-Line, RJF TV, Jack, 8 Ways - Bulk (Alt: 54H4424) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$94.5800 / $109.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJFTV7SA1G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJFTV7SA1G
Amphenol Corporation
Rectangular Connector Adapter,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |