Part Details for RJH-50V101MH4# by ELNA America Inc
Overview of RJH-50V101MH4# by ELNA America Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJH-50V101MH4#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-1260-ND
|
DigiKey | CAP ALUM 100UF 20% 50V RADIAL Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
12444 In Stock |
|
$0.1215 / $0.5000 | Buy Now |
DISTI #
555-JH-50V101MH4#
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 19406 |
|
$0.1200 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.1146 | Buy Now |