-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8228
|
Newark | Cat5 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amphenol Communications Solutions RJHSE5380 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4654 |
|
$0.6370 | Buy Now |
DISTI #
74AC1867
|
Newark | Modular Jack, Rj45, Cat5, Shielding, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Ip Rating:-, Connector Mounting:Through Hole Mount, Rohs Compliant: Yes |Amphenol Communications Solutions RJHSE5380 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.7000 | Buy Now |
DISTI #
96AC2344
|
Newark | 8P8C, Ra, Shield, No Leds Rohs Compliant: Yes |Amphenol Communications Solutions RJHSE5380 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9450 / $0.9830 | Buy Now |
|
Future Electronics | 8p8c (RJ45, Ethernet) 90° Right Angle Shielded EMI Finger Jack Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 9469Tray |
|
$0.8800 / $1.0800 | Buy Now |
|
Future Electronics | 8p8c (RJ45, Ethernet) 90° Right Angle Shielded EMI Finger Jack Modular Connector RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 120 Container: Tray | 0Tray |
|
$0.8150 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Tray |
1242 In Stock |
|
$0.6800 / $0.8000 | Buy Now |
DISTI #
C1S227401960386
|
Chip1Stop | Connector Telephone and Telecom RoHS: Compliant Container: Bulk | 187 |
|
$0.7810 / $2.1500 | Buy Now |
|
CHIPMALL.COM LIMITED | RJ45 RJReceptacle 1 Right-Angle Gold Phosphor bronze Without LED -55~+85 Plugin Ethernet Connectors/Modular Connectors RJ45 RJ11 ROHS | 227 |
|
$0.4825 / $0.8145 | Buy Now |
DISTI #
1849916
|
element14 Asia-Pacific | MODULAR JACK, RJ45, CAT5, SHIELDING RoHS: Compliant Min Qty: 1 Container: Each | 844 |
|
$0.8867 / $1.3522 | Buy Now |
DISTI #
1849916
|
Farnell | MODULAR JACK, RJ45, CAT5, SHIELDING RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 844 |
|
$1.1151 / $1.7646 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy