Part Details for RJHSE538JH1 by Amphenol Commercial
Overview of RJHSE538JH1 by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE538JH1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, THT, Single Port, Shield With Top EMI Tabs Only, With LEDs |
Price & Stock for RJHSE538JH1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73424020
|
RS | 8P8C, RA, Shield, With LEDs, 3.99mm Tail Length | Amphenol Commercial (Amphenol CS) RJHSE538JH1 RoHS: Not Compliant Min Qty: 1440 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 | RFQ |
DISTI #
AMLRJHSE538JH1
|
Heilind Electronics | 8P8C, RA, SHIELD, WITH LEDS, 3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLRJHSE538JH1
|
Interstate Connecting Components | 8P8C, RA, SHIELD, WITH LEDS, 3 | 0 |
|
Buy Now |