Part Details for RJJ-10V471MG4E by ELNA America Inc
Overview of RJJ-10V471MG4E by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJJ-10V471MG4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4200 / $1.0500 | Buy Now |
Part Details for RJJ-10V471MG4E
RJJ-10V471MG4E CAD Models
RJJ-10V471MG4E Part Data Attributes
|
RJJ-10V471MG4E
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RJJ-10V471MG4E
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | If Necessary, Drawings Can Be Provided | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
Length | 15 mm | |
Manufacturer Series | RJJ | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | RJJ |
Alternate Parts for RJJ-10V471MG4E
This table gives cross-reference parts and alternative options found for RJJ-10V471MG4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJJ-10V471MG4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZF471M1ABK-0815 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Surge Components Inc | RJJ-10V471MG4E vs RZF471M1ABK-0815 |
ESXE100ETE471MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | RJJ-10V471MG4E vs ESXE100ETE471MH15S |
ELXV100ETD471MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | RJJ-10V471MG4E vs ELXV100ETD471MH15S |
LXJ10VB471M8X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | RJJ-10V471MG4E vs LXJ10VB471M8X15LL |
LXF10VB471M8X15LL | Aluminum Electrolytic Capacitor, Aluminum (wet), | Chemi-Con | RJJ-10V471MG4E vs LXF10VB471M8X15LL |
RJH-10V471MG4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | RJJ-10V471MG4E vs RJH-10V471MG4 |
ELXV100ETD471MH15B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | RJJ-10V471MG4E vs ELXV100ETD471MH15B |
ELXV100ETE471MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | RJJ-10V471MG4E vs ELXV100ETE471MH15S |
ESXE100ETD471MH15S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | RJJ-10V471MG4E vs ESXE100ETD471MH15S |
ESXE100ETD471MH15A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | RJJ-10V471MG4E vs ESXE100ETD471MH15A |