Part Details for RJM12FD04RA001 by NorComp
Overview of RJM12FD04RA001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJM12FD04RA001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4945
|
Newark | Adaptr, R/A 4P M12 Rcpt-Rj45 Jack, D Cod, Adapter Type/Style:-, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:8 Position Rj45 Jack, Convert To Splitter:4 Position M12 Receptacle, Adapter Body Color:Black Rohs Compliant: Yes |Norcomp RJM12FD04RA001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$28.0300 / $32.4200 | Buy Now |
DISTI #
37-RJM12FD04RA001-ND
|
DigiKey | M12 // RJ // 4P // D // F // RA Min Qty: 1 Lead time: 24 Weeks Container: Bag |
5 In Stock |
|
$26.4978 / $35.7800 | Buy Now |
DISTI #
636-RJM12FD04RA001
|
Mouser Electronics | Circular Metric Connectors M12/RJ/4P/D/F/RA RoHS: Compliant | 17 |
|
$26.2300 / $35.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$30.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9700 / $50.9800 | Buy Now |