Part Details for RJR24FW102R by Bourns Inc
Overview of RJR24FW102R by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJR24FW102R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B1629
|
Newark | Trimmer Potentiometer 1Kohm 25Turn Pcb, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:1Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Rjr24 Series Rohs Compliant: No |Bourns RJR24FW102R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $6.3200 | Buy Now |
DISTI #
84AC2529
|
Newark | Trimmer-3/8In Sqmt Cermet Mil-Spec Rohs Compliant: No |Bourns RJR24FW102R RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $6.0800 | Buy Now |
DISTI #
RJR24FW102R
|
Avnet Americas | Resistor Trimmer, Cermet, 1 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJR24FW102R) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.1875 / $5.8930 | Buy Now |
|
Onlinecomponents.com | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube |
248 In Stock |
|
$8.0500 / $9.4000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 10±%, 100ppm | 88 |
|
$4.5500 / $6.5000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 10±%, 100ppm | 15 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | Resistor Variable, Cermet Type, 1K Ohm, 10±%, 100ppm | 1 |
|
$12.8577 | Buy Now |
DISTI #
RJR24FW102R
|
TTI | Trimmer Resistors - Through Hole 100ppm 1000ohms 25 TURNS NOM. Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
$8.6800 / $9.4300 | Buy Now |
DISTI #
RJR24FW102R
|
Avnet Abacus | Resistor Trimmer, Cermet, 1 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: RJR24FW102R) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 0.01% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube |
248 In Stock |
|
$8.0500 / $9.4000 | Buy Now |
Part Details for RJR24FW102R
RJR24FW102R CAD Models
RJR24FW102R Part Data Attributes
|
RJR24FW102R
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJR24FW102R
Bourns Inc
Trimmer, Cermet, 0.5W, 1000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, 3819 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |