There are no models available for this part yet.
Overview of RJR24FW202P by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RJR24FW202P by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04B1643
|
Newark | Trimmer Potentiometer 2Kohm 25Turn Pcb, Trimmer Type:Multi Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:2Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:25Turns, Product Range:Rjr24 Series Rohs Compliant: No |Bourns RJR24FW202P RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $6.3200 | Buy Now | |
DISTI #
RJR24FW202P
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJR24FW202P) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.1875 / $5.8930 | Buy Now | |
Onlinecomponents.com | Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 0.1% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube | 0 |
|
$4.1500 / $8.6300 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 2K Ohm, 10±%, 100ppm | 40 |
|
$4.0000 / $6.0000 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 2K Ohm, 10±%, 100ppm | 19 |
|
$8.1260 / $12.1890 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 2K Ohm, 10±%, 100ppm | 11 |
|
$3.0000 / $4.0000 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 2K Ohm, 10±%, 100ppm | 8 |
|
$2.5800 / $3.8700 | Buy Now | ||
Quest Components | Resistor Variable, Cermet Type, 2K Ohm, 10±%, 100ppm | 4 |
|
$8.9386 / $12.1890 | Buy Now | ||
DISTI #
RJR24FW202P
|
TTI | Trimmer Resistors - Through Hole 100ppm 2Kohms 25 TURNS NOM. Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 6 In Stock |
|
$8.6800 / $9.4300 | Buy Now | |
DISTI #
RJR24FW202P
|
Avnet Abacus | Resistor Trimmer, Cermet, 2 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: RJR24FW202P) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for RJR24FW202P by Bourns Inc
Part Data Attributes for RJR24FW202P by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
PCB Mount, 3819
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
12 Weeks
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Trimmer Pot
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.51 mm
|
Lead Length
|
6.4 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
25
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
10.03 mm
|
Package Length
|
9.53 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.83 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
MIL-PRF-39035
|
Resistance
|
2000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
TRIMMER
|
Rotational Angle
|
9000 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|
Alternate Parts for RJR24FW202P
This table gives cross-reference parts and alternative options found for RJR24FW202P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJR24FW202P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJR24FW202M | Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | RJR24FW202P vs RJR24FW202M |
RJR24FW202R | Trimmer, Cermet, 0.5W, 2000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS | Bourns Inc | RJR24FW202P vs RJR24FW202R |