Part Details for RJR24FW254M by Bourns Inc
Overview of RJR24FW254M by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJR24FW254M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B1650
|
Newark | Res, cermet,250Kohms,10+/-% Tol,-100,100Ppm-Tc,3815-Case |Bourns RJR24FW254M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $6.1500 | Buy Now |
DISTI #
RJR24FW254M
|
Avnet Americas | Resistor Trimmer, Cermet, 250 kOhm, ± 10%, 500 mW, 25 Turn, Multi Turn, Through Hole - Rail/Tube (Alt: RJR24FW254M) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$5.1875 / $5.8930 | Buy Now |
DISTI #
70797999
|
Verical | Res Cermet Trimmer 250K Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2333 | Americas - 48 |
|
$6.5976 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$4.7040 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.5W, 250000OHM, 10% +/-TOL, 25 TURN(S) | 2 |
|
$4.2000 / $6.3000 | Buy Now |
DISTI #
RJR24FW254M
|
Avnet Abacus | Resistor Trimmer, Cermet, 250 kOhm, � 10%, 500 mW, 25 Turn, Multi Turn, Through Hole (Alt: RJR24FW254M) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134602463539
|
Chip1Stop | Resistor Fixed Single-Other Mounting | 48 |
|
$6.5976 | Buy Now |
Part Details for RJR24FW254M
RJR24FW254M CAD Models
RJR24FW254M Part Data Attributes
|
RJR24FW254M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RJR24FW254M
Bourns Inc
Trimmer, Cermet, 0.5W, 250000ohm, 10% +/-Tol, -100,100ppm/Cel, 25 Turn(s), 3819, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 3/8 INCH, SQUARE, 3 PINS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.51 mm | |
Lead Length | 6.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.03 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.83 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 250000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |
Alternate Parts for RJR24FW254M
This table gives cross-reference parts and alternative options found for RJR24FW254M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RJR24FW254M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PV36W254C01B00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 250000ohm | Murata Manufacturing Co Ltd | RJR24FW254M vs PV36W254C01B00 |
PV36W254C31A00 | RESISTOR, TRIMMER, CERMET, 25 TURN(S), 0.5W, 250000ohm | Murata Manufacturing Co Ltd | RJR24FW254M vs PV36W254C31A00 |