RJR26FP100P
Bourns Inc
Description: Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS

Overview of RJR26FP100P by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for RJR26FP100P by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 04B1723
Newark Res, cermet,10Ohms,10+/-% Tol,-100,100Ppm-Tc,2517-Case |Bourns RJR26FP100P RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.1500
  • 250 $5.8600
  • 500 $5.4400
$5.4400 / $6.1500 Buy Now
DISTI # RJR26FP100P
Avnet Americas RJR26 1/4 Inch Trimpot 10 Ohm 10% 0.25 W 100 ppm/°C 12(Elec)Turn Thru-Hole Tube - Rail/Tube (Alt: RJR26FP100P) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks, 0 Days Container: Tube 0
  • 200 $5.8930
  • 400 $5.7685
  • 800 $5.6440
  • 1,200 $5.5195
  • 1,600 $5.3950
  • 2,000 $5.2705
  • 20,000 $5.1875
$5.1875 / $5.8930 Buy Now
Quest Components Resistor Variable, Cermet Type, 10 Ohm, 10±%, 100ppm 44
  • 1 $6.0000
  • 6 $4.5000
  • 45 $4.2000
$4.2000 / $6.0000 Buy Now

CAD Models for RJR26FP100P by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RJR26FP100P by Bourns Inc

RJR26FP100P
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
1/4 INCH, 3 PINS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.50
Factory Lead Time
9 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SCREW
Construction
Sealed
Ganging Number
1
JESD-609 Code
e0
Lead Diameter
0.46 mm
Lead Length
4.78 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
12
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
4.7 mm
Package Length
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
6.35 mm
Packing Method
TUBE
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Reference Standard
MIL-PRF-39035
Resistance
10 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
4320 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. RJR26FP100P
    Bourns Inc
    Trimmer, Cermet, 0.25W, 10ohm, 10% +/-Tol, -100,100ppm/Cel, 12 Turn(s), 2517, 1/4 INCH, 3 PINS
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJR26FP100P by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJR26FP100P by Bourns Inc

Select Manufacturer
Which Manufacturer of RJR26FP100P would you like to use for your alert(s)?
  • Please alert me when RJR26FP100P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJR26FP100P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJR26FP100P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJR26FP100P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJR26FP100P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJR26FP100P by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: