There are no models available for this part yet.
Overview of RJR50FP501P by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RJR50FP501P by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02J2975
|
Newark | Res, cermet,500Ohms,10+/-% Tol,-100,100Ppm-Tc |Bourns RJR50FP501P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5000 / $23.7000 | Buy Now | |
DISTI #
RJR50FP501P
|
Avnet Americas | Resistor Trimmer, Cermet, 500 Ohm, ? 10%, 500 mW, 1 Turn, Single Turn, Through Hole - Rail/Tube (Alt: RJR50FP501P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$21.4625 / $24.3814 | Buy Now | |
Onlinecomponents.com | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 0.1% 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube |
74 In Stock |
|
$23.3200 / $40.7000 | Buy Now | ||
DISTI #
65155239
|
Verical | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 0.1% 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1540 | Americas - 71 |
|
$31.3950 / $52.9100 | Buy Now | |
Master Electronics | Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 0.1% 1(Elec)/1(Mech)Turns (6.35 X 6.22mm) Pin Thru-Hole Tube |
74 In Stock |
|
$23.3200 / $40.7000 | Buy Now |
CAD Models for RJR50FP501P by Bourns Inc
Part Data Attributes for RJR50FP501P by Bourns Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.50
|
Factory Lead Time
|
9 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SCREW
|
Construction
|
Cylindrical
|
Ganging Number
|
1
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
4.75 mm
|
Mounting Feature
|
PCB MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
6.35 mm
|
Package Length
|
5.79 mm
|
Package Shape
|
CIRCULAR PACKAGE
|
Package Style
|
PCB Mount
|
Packing Method
|
Tube
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
MIL-PRF-39035
|
Resistance
|
500 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Rotational Angle
|
240 deg
|
Surface Mount
|
NO
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Tolerance
|
10%
|
Working Voltage
|
300 V
|