-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJS-12X08FF-LS7001
|
Avnet Americas | Connector Adapter, M12, 8 Ways, Jack, RJ45, 8 Ways, Jack - Bulk (Alt: RJS-12X08FF-LS7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2954 / $30.9739 | Buy Now |
DISTI #
49AC7698
|
Avnet Americas | Connector Adapter, M12, 8 Ways, Jack, RJ45, 8 Ways, Jack - Bulk (Alt: 49AC7698) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 87 Partner Stock |
|
$34.4600 / $42.5000 | Buy Now |
DISTI #
523-RJS12X08FFLS7001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors M12 X-CODE TO RJ45 STRAIGHT RoHS: Compliant | 123 |
|
$31.9700 / $39.1000 | Buy Now |
DISTI #
RJS-12X08FF-LS7001
|
TTI | Modular Connectors / Ethernet Connectors M12 X-CODE TO RJ45 STRAIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$31.6500 / $38.7100 | Buy Now |
DISTI #
RJS-12X08FF-LS7001
|
Avnet Americas | Connector Adapter, M12, 8 Ways, Jack, RJ45, 8 Ways, Jack - Bulk (Alt: RJS-12X08FF-LS7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2954 / $30.9739 | Buy Now |
DISTI #
49AC7698
|
Avnet Americas | Connector Adapter, M12, 8 Ways, Jack, RJ45, 8 Ways, Jack - Bulk (Alt: 49AC7698) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 87 Partner Stock |
|
$34.4600 / $42.5000 | Buy Now |
DISTI #
RJS-12X08FF-LS7001
|
Avnet Americas | Connector Adapter, M12, 8 Ways, Jack, RJ45, 8 Ways, Jack - Bulk (Alt: RJS-12X08FF-LS7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2954 / $30.9739 | Buy Now |
DISTI #
49AC7698
|
Avnet Americas | Connector Adapter, M12, 8 Ways, Jack, RJ45, 8 Ways, Jack - Bulk (Alt: 49AC7698) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 87 Partner Stock |
|
$34.4600 / $42.5000 | Buy Now |
DISTI #
RJS-12X08FF-LS7001
|
Avnet Abacus | Connector Adapter, M12, 8 Ways, Jack, RJ45, 8 Ways, Jack (Alt: RJS-12X08FF-LS7001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJS-12X08FF-LS7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJS-12X08FF-LS7001
Amphenol Corporation
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Straight Connection | YES |