Part Details for RJS-5EAMMM-LR7E04 by Amphenol Corporation
Overview of RJS-5EAMMM-LR7E04 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJS-5EAMMM-LR7E04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJS-5EAMMM-LR7E04
|
Avnet Americas | Cable Assembly with Cable Lock CAT5e FTP 4m RJ45 Plug - Bulk (Alt: RJS-5EAMMM-LR7E04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.8614 | Buy Now |
DISTI #
523-RJS5EAMMMLR7E04
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ, Large Size, Plastic, 1.5A, Cat 5e, Right Angle, 2 Points Lock, Overmolded, Length 4000mm, IP67 RoHS: Compliant | 0 |
|
$12.4900 / $19.1400 | Order Now |