-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJS-5EPFFP-LC7002
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Panel Mount - Bulk (Alt: RJS-5EPFFP-LC7002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$5.1100 | Buy Now |
DISTI #
RJS-5EPFFP-LC7002
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Panel Mount - Bulk (Alt: RJS-5EPFFP-LC7002) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
04AC9830
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Panel Mount - Bulk (Alt: 04AC9830) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 924 Partner Stock |
|
$7.5200 / $8.5700 | Buy Now |
DISTI #
523-RJS-5EPFFPLC7002
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 PANEL LOCK F CONN F PIN RoHS: Compliant | 628 |
|
$5.6400 / $8.2100 | Buy Now |
DISTI #
RJS-5EPFFP-LC7002
|
TTI | Modular Connectors / Ethernet Connectors RJ45 PANEL LOCK F CONN F PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 520 In Stock |
|
$4.8700 / $7.3800 | Buy Now |
DISTI #
RJS-5EPFFP-LC7002
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Panel Mount - Bulk (Alt: RJS-5EPFFP-LC7002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$5.1100 | Buy Now |
DISTI #
RJS-5EPFFP-LC7002
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Panel Mount - Bulk (Alt: RJS-5EPFFP-LC7002) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
04AC9830
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Panel Mount - Bulk (Alt: 04AC9830) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 924 Partner Stock |
|
$7.5200 / $8.5700 | Buy Now |
DISTI #
RJS-5EPFFP-LC7002
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Panel Mount - Bulk (Alt: RJS-5EPFFP-LC7002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 100 |
|
$5.1100 | Buy Now |
DISTI #
RJS-5EPFFP-LC7002
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5e, IP67, Panel Mount - Bulk (Alt: RJS-5EPFFP-LC7002) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RJS-5EPFFP-LC7002
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJS-5EPFFP-LC7002
Amphenol Corporation
Rectangular Connector, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | WATERPROOF |