Part Details for RJS10KE by Ohmite Mfg Co
Overview of RJS10KE by Ohmite Mfg Co
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RJS10KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5794
|
Newark | Rheostat, Wirewound, 10Kohm, 50W, Track Resistance:10Kohm, Power Rating:50W, Product Range:Rjs Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:-, Product Width:-Rohs Compliant: Yes |Ohmite RJS10KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$90.0600 / $111.4700 | Buy Now |
DISTI #
13P6772
|
Newark | 50 Watt Model J Rheostat 10%/Box Rohs Compliant: Yes |Ohmite RJS10KE Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4300 / $100.5600 | Buy Now |
DISTI #
2266-RJS10KE-ND
|
DigiKey | POT 10K OHM 50W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$143.9400 | Buy Now |
DISTI #
RJS10KE-ND
|
DigiKey | POT 10K OHM 50W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.4496 / $139.9300 | Buy Now |
DISTI #
588-RJS10KE
|
Mouser Electronics | Rheostats 50watt 10K 750V Std Shaft RoHS: Compliant | 0 |
|
$84.6900 / $109.1800 | Order Now |
DISTI #
70022485
|
RS | Rheostat, WW, Rest 10 Kilohms, Pwr-Rtg 50 W, Cur-Rtg 0.07 A, Lug, Shaft 0.25 in, Open | Ohmite RJS10KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 92 |
|
$39.5600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 10K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount RoHS: Compliant |
39 In Stock |
|
$84.7300 / $104.8800 | Buy Now |
DISTI #
77258029
|
Verical | Res Wirewound Rheostat 10K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 35 |
|
$120.7088 / $140.3822 | Buy Now |
DISTI #
16955200
|
Verical | Res Wirewound Rheostat 10K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$134.9800 | Buy Now |
DISTI #
RJS10KE
|
TTI | Rheostats 50watt 10K 750V Std Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box | Americas - 0 |
|
$84.5900 | Buy Now |
Part Details for RJS10KE
RJS10KE CAD Models
RJS10KE Part Data Attributes:
|
RJS10KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RJS10KE
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 10000ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 58.67 mm | |
Package Length | 34.93 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |