Part Details for RJS12RE by Ohmite Mfg Co
Overview of RJS12RE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RJS12RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5795
|
Newark | Rheostat, Wirewound, 12 Ohm, 50W, Track Resistance:12Ohm, Power Rating:50W, Product Range:J Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:-, Product Width:- Rohs Compliant: Yes |Ohmite RJS12RE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.3300 / $116.3000 | Buy Now |
DISTI #
RJS12RE-ND
|
DigiKey | POT 12 OHM 50W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1 In Stock |
|
$76.2987 / $120.2000 | Buy Now |
DISTI #
588-RJS12RE
|
Mouser Electronics | Rheostats 50watt 12ohm 750V Std Shaft RoHS: Compliant | 4 |
|
$98.4200 / $120.1200 | Buy Now |
DISTI #
70022487
|
RS | Rheostat, WW, Rest 12 Ohms, Pwr-Rtg 50 W, Cur-Rtg 2.04 A, Lug, Shaft 0.25 in, Open | Ohmite RJS12RE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 102 |
|
$113.6600 / $119.6400 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 12 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount RoHS: Compliant |
5 In Stock |
|
$105.9700 / $119.0400 | Buy Now |
DISTI #
RJS12RE
|
TTI | Rheostats 50watt 12ohm 750V Std Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box | Americas - 0 |
|
$97.1800 / $111.7600 | Buy Now |
DISTI #
RJS12RE
|
TME | Potentiometer: shaft, 12Ω, 50W, 6.35mm, Shaft: D spring, wirewound Min Qty: 1 | 1 |
|
$152.9500 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 12 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount RoHS: Compliant |
5 In Stock |
|
$105.9700 / $119.0400 | Buy Now |
Part Details for RJS12RE
RJS12RE CAD Models
RJS12RE Part Data Attributes
|
RJS12RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RJS12RE
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 12ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 58.67 mm | |
Package Length | 34.93 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 12 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |