Part Details for RJS300E by Ohmite Mfg Co
Overview of RJS300E by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RJS300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K5808
|
Newark | Rheostat, Wirewound, 300 Ohm, 50W, Track Resistance:300Ohm, Power Rating:50W, Product Range:Rjs Series, Adjustment Type:Flatted, Rheostat Type:-, Resistance Tolerance:± 10%, Resistor Case/Package:-, Product Length:- Rohs Compliant: Yes |Ohmite RJS300E Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.1100 | Buy Now |
DISTI #
RJS300E-ND
|
DigiKey | POT 300 OHM 50W WIREWOUND LINEAR Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4 In Stock |
|
$68.2432 / $101.1000 | Buy Now |
DISTI #
588-RJS300E
|
Mouser Electronics | Rheostats 50watt 300ohm 750V Std Shaft RoHS: Compliant | 8 |
|
$79.1600 / $95.3600 | Buy Now |
DISTI #
70022496
|
RS | Rheostat, WW, Rest 300 Ohms, Pwr-Rtg 50 W, Cur-Rtg 0.408 A, Lug, Shaft 0.25 in, Open | Ohmite RJS300E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 32 |
|
$84.8500 / $99.8300 | Buy Now |
|
Onlinecomponents.com | Res Wirewound Rheostat 300 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount RoHS: Compliant |
8 In Stock |
|
$75.3000 / $97.3800 | Buy Now |
DISTI #
RJS300E
|
TTI | Rheostats 50watt 300ohm 750V Std Shaft RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Box | Americas - 0 |
|
$79.1500 / $88.7200 | Buy Now |
DISTI #
RJS300E
|
TME | Potentiometer: shaft, 300Ω, 50W, 6.35mm, Shaft: D spring, wirewound Min Qty: 1 | 1 |
|
$140.1900 | Buy Now |
DISTI #
4046543
|
Farnell | RHEOSTAT, 300R, 10%, 50W, PANEL RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 0 Days Container: Each | 0 |
|
$87.1224 | Buy Now |
|
Master Electronics | Res Wirewound Rheostat 300 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount RoHS: Compliant |
8 In Stock |
|
$75.3000 / $97.3800 | Buy Now |
Part Details for RJS300E
RJS300E CAD Models
RJS300E Part Data Attributes:
|
RJS300E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RJS300E
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 300ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Panel Mount, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 58.67 mm | |
Package Length | 34.93 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 300 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |