Part Details for RJS3K5E by Ohmite Mfg Co
Overview of RJS3K5E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Medical Imaging
Electronic Manufacturing
Robotics and Drones
Price & Stock for RJS3K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJS3K5E-ND
|
DigiKey | POT 3.5K OHM 50W WIREWOUND LIN Min Qty: 5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.9260 | Buy Now |
DISTI #
588-RJS3K5E
|
Mouser Electronics | Rheostats 50watt 3K5ohm 750V Std Shaft RoHS: Compliant | 0 |
|
$98.1100 / $112.7800 | Order Now |
DISTI #
70022498
|
RS | Rheostat, WW, Rest 3.5 Kilohms, Pwr-Rtg 50 W, Cur-Rtg 0.119 A, Lug, Shaft 0.25 in, Open | Ohmite RJS3K5E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$102.3400 / $107.7300 | RFQ |
|
Onlinecomponents.com | Res Wirewound Rheostat 3.5K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount RoHS: Compliant |
1 In Stock 5 On Order |
|
$99.5700 / $144.6000 | Buy Now |
DISTI #
RJS3K5E
|
TME | Potentiometer: shaft, 3.5kΩ, 50W, 6.35mm, Shaft: D spring Min Qty: 5 | 0 |
|
$109.9100 | RFQ |
DISTI #
Ohmite Mfg. RJS3K5E
|
PEI Genesis | POT WW 50W 3500ohm | 6 |
|
Buy Now | |
|
Master Electronics | Res Wirewound Rheostat 3.5K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount RoHS: Compliant |
1 In Stock 5 On Order |
|
$99.5700 / $144.6000 | Buy Now |
Part Details for RJS3K5E
RJS3K5E CAD Models
RJS3K5E Part Data Attributes
|
RJS3K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RJS3K5E
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 3500ohm, 10% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Open Core | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Diameter | 58.67 mm | |
Package Length | 34.93 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 3500 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | LUG | |
Tolerance | 10% |