Part Details for RJSAE-5388-08 by Amphenol Corporation
Overview of RJSAE-5388-08 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJSAE-5388-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJSAE538808
|
Avnet Americas | RJ45, STACKED, SHIELD, LEDS, 8 PORT - Boxed Product (Development Kits) (Alt: RJSAE538808) RoHS: Compliant Min Qty: 5040 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$15.1608 | Buy Now |
DISTI #
523-RJSAE-5388-08
|
Mouser Electronics | Modular Connectors / Ethernet Connectors STACKED MOD JACKS RoHS: Compliant | 0 |
|
$14.5900 | Order Now |
Part Details for RJSAE-5388-08
RJSAE-5388-08 CAD Models
RJSAE-5388-08 Part Data Attributes
|
RJSAE-5388-08
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJSAE-5388-08
Amphenol Corporation
Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Additional Feature | SHIELDED, 8 PORTS, 8-POSITIONS EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |