Part Details for RJSSE5381 by Amphenol Corporation
Overview of RJSSE5381 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJSSE5381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJSSE5381
|
Avnet Americas | Conn RJ45 Receptacle 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port - Trays (Alt: RJSSE5381) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.1786 / $1.4565 | Buy Now |
DISTI #
523-RJSSE5381
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SMT RJ45 MOD JACK | 479 |
|
$1.4300 / $2.0900 | Buy Now |
DISTI #
RJSSE-5381
|
TTI | Modular Connectors / Ethernet Connectors MODULAR JACK pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Kit |
Americas - 5816 In Stock |
|
$1.5000 | Buy Now |
DISTI #
RJSSE5381
|
Avnet Asia | Conn RJ45 Receptacle 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port (Alt: RJSSE5381) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.0853 / $1.2228 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 600 |
|
$1.6400 / $1.7600 | Buy Now |