Part Details for RJULE-42182-01 by Amphenol Corporation
Overview of RJULE-42182-01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJULE-42182-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-RJULE-42182-01
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8 contacts, Ultra Low profile, RA TH, RJ45 RoHS: Compliant | 505 |
|
$1.3700 / $2.6800 | Buy Now |
DISTI #
RJULE-42182-01
|
TTI | Modular Connectors / Ethernet Connectors 8 contacts, Ultra Low profile, RA TH, RJ45 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 643 In Stock |
|
$1.2600 / $2.6500 | Buy Now |
DISTI #
RJULE-42182-01
|
Avnet Abacus | RJ45, RECESSED, LOW PROFILE (Alt: RJULE-42182-01) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for RJULE-42182-01
RJULE-42182-01 CAD Models
RJULE-42182-01 Part Data Attributes:
|
RJULE-42182-01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RJULE-42182-01
Amphenol Corporation
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.122 inch | |
Body Depth | 0.715 inch | |
Body Length | 0.593 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | HIGH TEMPERATURE THERMOPLASTIC | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.137 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |