Part Details for RJXS8FD6110 by Amphenol Corporation
Overview of RJXS8FD6110 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RJXS8FD6110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RJXS8FD6110
|
Avnet Americas | Connector RJ45 Receptacle 8 Position IDT Straight Panel Mount 8 Terminal 1 Port - Boxed Product (Development Kits) (Alt: RJXS8FD6110) Min Qty: 200 Package Multiple: 200 Container: Box | 0 |
|
RFQ | |
DISTI #
RJXS8FD6110
|
TTI | Modular Connectors / Ethernet Connectors AUDIO & ENTERTAINMENT-RJX RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 200 In Stock |
|
$31.9700 | Buy Now |
DISTI #
RJXS8FD6110
|
TME | XLRnet, D Type, Ethernet Chassis Mounts with Cap, IP54, Hori Min Qty: 1 | 100 |
|
$10.7600 / $14.9300 | Buy Now |