RJZ-053.3S
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6

Overview of RJZ-053.3S by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RJZ-053.3S by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X8794
Newark 2W Dc/Dc-Converter Econoline Dip14 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power RJZ-053.3S RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $15.3900
  • 50 $13.9600
  • 100 $12.7900
  • 250 $11.8800
  • 500 $11.1000
$11.1000 / $15.3900 Buy Now
DISTI # RJZ-053.3S-ND
DigiKey DC DC CONVERTER 3.3V 2W Min Qty: 24 Lead time: 16 Weeks Container: Tube Temporarily Out of Stock
  • 24 $10.6517
$10.6517 Buy Now
DISTI # 919-RJZ-053.3S
Mouser Electronics Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin 3.3Vout RoHS: Compliant 0
  • 1 $10.7400
  • 10 $10.6600
  • 24 $10.4800
  • 48 $9.2600
  • 120 $9.0100
  • 264 $8.8400
$8.8400 / $10.7400 Order Now
DISTI # 72151517
RS DC-DC Converter, DIP14 3kV, Single, 2W, 3.3V @ 606mA, RJZ Series | RECOM Power Inc. RJZ-053.3S RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 24 $11.4100
  • 48 $10.8400
  • 72 $10.2700
  • 96 $9.7000
$9.7000 / $11.4100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Lead time: 19 Weeks 0
  • 24 $8.4300
$8.4300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $11.1900
  • 24 $10.1400
  • 48 $9.6900
  • 72 $9.5400
  • 120 $9.2700
  • 264 $8.8900
  • 504 $8.6500
$8.6500 / $11.1900 Buy Now
DISTI # 000000000006061825
Sager Isolated DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin 3.3Vout Min Qty: 1 0
  • 1 $9.7900
  • 10 $9.5000
  • 25 $9.2300
  • 50 $8.9800
  • 100 $8.8600
  • 250 $8.6300
$8.6300 / $9.7900 Buy Now
Ozdisan Elektronik DC/DC CONV 2W 5VDC 3.3VDC 606mA DIP14 0
  • 1 $11.8140
  • 24 $11.0411
$11.0411 / $11.8140 RFQ

CAD Models for RJZ-053.3S by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RJZ-053.3S by RECOM Power Inc

RJZ-053.3S
RECOM Power Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Package Description
DIP-14/6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
75%
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDMA-T6
Length
19.9 mm
Load Regulation-Max
20%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.606 A
Output Voltage-Max
3.465 V
Output Voltage-Min
3.135 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT
Qualification Status
Not Qualified
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
7.6 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1.9998 W
Trim/Adjustable Output
NO
Width
10 mm
Want to compare parts?
  1. RJZ-053.3S
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, DIP-14/6
    VS

Related Parts for RJZ-053.3S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RJZ-053.3S by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RJZ-053.3S by RECOM Power Inc

Select Manufacturer
Which Manufacturer of RJZ-053.3S would you like to use for your alert(s)?
  • Please alert me when RJZ-053.3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RJZ-053.3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RJZ-053.3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RJZ-053.3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RJZ-053.3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RJZ-053.3S by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: