Part Details for RK 100M-752/18.5M (ALTERNATE: 500004325) by Lumberg Automation
Overview of RK 100M-752/18.5M (ALTERNATE: 500004325) by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK 100M-752/18.5M (ALTERNATE: 500004325)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72335693
|
RS | Single-ended Cordset, Female, 10-poles, 18 AWG, Yellow, IP68, 7A, 300V | Lumberg Automation / Hirschmann RK 100M-752/18.5M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$220.3600 | RFQ |